Panasonic 220nF Polypropylene Capacitor PP 275V ac ±10% Tolerance Through Hole ECQUA Series

  • RS-artikelnummer 103-8613
  • Tillv. art.nr ECQUAAF224KA
  • Tillverkare / varumärke Panasonic
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

ECQUA Series 4mm leads

Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length

Approvals

UL; CSA; VDE

Warning

  • Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifikationer
Attribute Value
Capacitance 220 nF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±10%
Series ECQUA
Lead Pitch 15mm
Suppression Class X2
Length 17.5mm
Depth 7.5mm
Height 14mm
Dimensions 17.5 x 7.5 x 14mm
Dielectric Metallised Polypropylene
Lead Diameter 0.6mm
Maximum Operating Temperature +110°C
Minimum Operating Temperature -40°C
Terminal Type Through Hole
2000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 100)
4,665 kr
(exkl. moms)
5,831 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
100 - 400
4,665 kr
466,50 kr
500 - 900
3,966 kr
396,60 kr
1000 - 2400
3,50 kr
350,00 kr
2500 - 4900
3,032 kr
303,20 kr
5000 +
2,799 kr
279,90 kr
Related Products
THB AC Filtering Metallized Polypropylene Film Capacitor Radial ...
Description:
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC. 85 ºC, 85 % relative humidity, 1000 hours at rated UNACRated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VACRated ...
The R71 is constructed of metallized polypropylene film ...
Description:
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant ...
Encapsulated in self-extinguishing material meeting the requirements of ...
Description:
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0. Double metallised polypropylene film capacitorHigh Frequency, high current stress applicationsTypical Application: Protection circuit in SMPS and Electronic Ballasts.
KEMET R46 Series are metallised polypropylene Film Capacitors ...
Description:
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties. Rated voltage: 50/60 HzCapacitance range: 0.01 – 10 μFLead spacing: 10.0 mm to 37.5 mmCapacitance tolerance: ±20%, ±10%Climatic category: 40/110/56, IEC 60068–1Tape and reel in accordance with IEC ...