KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 100nF, Surface Mount
- RS-artikelnummer:
- 171-9390
- Tillv. art.nr:
- SMC7.3104J50K33TR12
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-11-08
Lagt till varukorgen
Pris (ex. moms) Varje
54,34 kr
(exkl. moms)
67,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 54,34 kr |
5 - 9 | 48,91 kr |
10 - 24 | 43,36 kr |
25 - 49 | 38,15 kr |
50 + | 32,60 kr |
- RS-artikelnummer:
- 171-9390
- Tillv. art.nr:
- SMC7.3104J50K33TR12
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 7.3mm |
Depth | 6mm |
Height | 3mm |
Dimensions | 7.3 x 6 x 3mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 2824 (7260M) |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 171-9390
- Tillv. art.nr:
- SMC7.3104J50K33TR12
- Tillverkare / varumärke:
- KEMET