KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 10nF, Through Hole
- RS-artikelnummer:
- 171-9091
- Tillv. art.nr:
- SMR5103J100J01L16.5CBULK
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-09-05
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2000)
2,753 kr
(exkl. moms)
3,441 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2000 - 2000 | 2,753 kr | 5 506,00 kr |
4000 - 4000 | 2,643 kr | 5 286,00 kr |
6000 + | 2,541 kr | 5 082,00 kr |
- RS-artikelnummer:
- 171-9091
- Tillv. art.nr:
- SMR5103J100J01L16.5CBULK
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.2 x 2.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS-artikelnummer:
- 171-9091
- Tillv. art.nr:
- SMR5103J100J01L16.5CBULK
- Tillverkare / varumärke:
- KEMET