- RS-artikelnummer:
- 806-8524
- Tillv. art.nr:
- F161ST105K050V
- Tillverkare / varumärke:
- KEMET
212 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
25,215 kr
(exkl. moms)
31,519 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 18 | 25,215 kr | 50,43 kr |
20 - 48 | 20,185 kr | 40,37 kr |
50 - 98 | 17,395 kr | 34,79 kr |
100 + | 14,495 kr | 28,99 kr |
- RS-artikelnummer:
- 806-8524
- Tillv. art.nr:
- F161ST105K050V
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
KEMET F161 Series Polyester Film Capacitors
From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.
Features and Benefits:
Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available
Product Applications:
With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.
Standards
AEC-Q200 qualified
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 30 V ac, 50 V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | F161 |
Length | 7.3mm |
Depth | 6mm |
Height | 4.5mm |
Dimensions | 7.3 x 6 x 4.5mm |
Dielectric | Polyester |
Package/Case | 2824 (7260M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 806-8524
- Tillv. art.nr:
- F161ST105K050V
- Tillverkare / varumärke:
- KEMET