- RS-artikelnummer:
- 172-5701
- Tillv. art.nr:
- B32932A3474M000
- Tillverkare / varumärke:
- EPCOS
- RS-artikelnummer:
- 172-5701
- Tillv. art.nr:
- B32932A3474M000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B3293 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 11mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |