- RS-artikelnummer:
- 171-9212
- Tillv. art.nr:
- R60PN33305030K
- Tillverkare / varumärke:
- KEMET
85 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
14,376 kr
(exkl. moms)
17,97 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 14,376 kr | 71,88 kr |
25 - 45 | 11,40 kr | 57,00 kr |
50 - 95 | 9,912 kr | 49,56 kr |
100 - 195 | 8,598 kr | 42,99 kr |
200 + | 8,184 kr | 40,92 kr |
- RS-artikelnummer:
- 171-9212
- Tillv. art.nr:
- R60PN33305030K
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MK
Produktdetaljer
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10mm |
Height | 18.5mm |
Dimensions | 26.5 x 10 x 18.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 1% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 171-9212
- Tillv. art.nr:
- R60PN33305030K
- Tillverkare / varumärke:
- KEMET