- RS-artikelnummer:
- 167-8165
- Tillv. art.nr:
- QXL2E683KTPT
- Tillverkare / varumärke:
- Nichicon
Denna produkt har utgått
- RS-artikelnummer:
- 167-8165
- Tillv. art.nr:
- QXL2E683KTPT
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 250V ac |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XL |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 5.8mm |
Height | 11.5mm |
Dimensions | 18.5 x 5.8 x 11.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Package/Case | 5101-1 |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 167-8165
- Tillv. art.nr:
- QXL2E683KTPT
- Tillverkare / varumärke:
- Nichicon