- RS-artikelnummer:
- 165-0321
- Tillv. art.nr:
- R60IF3470506AK
- Tillverkare / varumärke:
- KEMET
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,233 kr
(exkl. moms)
7,791 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 6,233 kr | 62,33 kr |
50 - 90 | 5,80 kr | 58,00 kr |
100 - 240 | 5,434 kr | 54,34 kr |
250 - 490 | 5,057 kr | 50,57 kr |
500 + | 4,613 kr | 46,13 kr |
- RS-artikelnummer:
- 165-0321
- Tillv. art.nr:
- R60IF3470506AK
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Dissipation Factor | 1.5% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 165-0321
- Tillv. art.nr:
- R60IF3470506AK
- Tillverkare / varumärke:
- KEMET