- RS-artikelnummer:
- 117-684
- Tillv. art.nr:
- MKT1822533255
- Tillverkare / varumärke:
- Vishay
Tillfälligt slut i lager – restorder för leverans 2024-07-04
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
53,709 kr
(exkl. moms)
67,136 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 53,709 kr | 537,09 kr |
100 - 490 | 42,963 kr | 429,63 kr |
500 - 990 | 40,279 kr | 402,79 kr |
1000 + | 37,595 kr | 375,95 kr |
- RS-artikelnummer:
- 117-684
- Tillv. art.nr:
- MKT1822533255
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
Produktdetaljer
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
The Vishay metallized polyester film capacitor used 10.0 mm to 27.5 mm lead pitch and it include blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage application. It used tinned wire and it has 300,000 h of operational life.
Temperature range -55°C to + 100°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 13.5mm |
Height | 23.5mm |
Dimensions | 31.5 x 13.5 x 23.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 117-684
- Tillv. art.nr:
- MKT1822533255
- Tillverkare / varumärke:
- Vishay