- RS-artikelnummer:
- 203-1742
- Tillv. art.nr:
- QSY-3/8-8
- Tillverkare / varumärke:
- Festo
- RS-artikelnummer:
- 203-1742
- Tillv. art.nr:
- QSY-3/8-8
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 6.6mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Model Number p | 153143 |
Body Material | PBT |