- RS-artikelnummer:
- 136-6858
- Tillv. art.nr:
- NTSD-GD-9-M12-5POL-RK
- Tillverkare / varumärke:
- Festo
14 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
281,49 kr
(exkl. moms)
351,86 kr
(inkl. moms)
Enheter | Per unit |
1 + | 281,49 kr |
- RS-artikelnummer:
- 136-6858
- Tillv. art.nr:
- NTSD-GD-9-M12-5POL-RK
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo NTSD Series Plug Connector - NTSD-GD-9-M12-5POL-RK
This Festo plug connector is a versatile accessory designed for use with valve terminals. With top-notch technical specifications from Festo, this plug connector is a reliable solution for various applications in various industries.
Features & Benefits
• Compatible with Festo valve terminals
• High-traffic capacity for efficient power supply
• 4-pin plug socket with screw terminals for secure connection
• Supports wire cross-sections up to 2.5 mm2
• IP67 protection class for durability in different environments
• Constructed with polybuteneterephthalate housing for robustness
• Brass/copper base alloy contacts for reliable conductivity
• High-traffic capacity for efficient power supply
• 4-pin plug socket with screw terminals for secure connection
• Supports wire cross-sections up to 2.5 mm2
• IP67 protection class for durability in different environments
• Constructed with polybuteneterephthalate housing for robustness
• Brass/copper base alloy contacts for reliable conductivity
Applications
• Ideal for connecting power supply in valve terminals
• Suitable for various electrical connection applications in automation systems
• Suitable for various electrical connection applications in automation systems
Can it support wire cross-sections beyond 2.5 mm2?
Yes, it can support wire cross-sections up to 2.5 mm2 for efficient power supply.
Will it work with Festo NTSD series connectors?
Yes, it is compatible with Festo NTSD series connectors for seamless integration.
Is it suitable for high-traffic plug connector applications?
Yes, it is designed for high-traffic plug connector requirements in automation systems.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Plug Connector |
Manufacturer Series | NTSD |
For Use With | Valve Terminals |
Product Type | Plug Connector |
- RS-artikelnummer:
- 136-6858
- Tillv. art.nr:
- NTSD-GD-9-M12-5POL-RK
- Tillverkare / varumärke:
- Festo