RS PRO Aluminium 75 bar Pneumatic Tee Threaded Adapter

  • RS-artikelnummer 176-1099
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IT
Produktdetaljer

Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.

Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum

Specifikationer
Attribute Value
Connector A G 3/8 Female
Connector B G 3/8 Female
Branch Connector G 3/8 Female
Material Aluminium
Finish Nickel Plated
Maximum Operating Pressure 75 bar
Branch Connector - Gender Female
Connector B - Gender Female
Connector A - Gender Female
Connector A - Thread Size 3/8in
Connector B - Thread Size 3/8
Maximum Operating Temperature +300°C
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
102,68 kr
(exkl. moms)
128,35 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 +
102,68 kr
513,40 kr
Related Products
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...
RS Pro push-in fittings made of nickel plated ...
Description:
RS Pro push-in fittings made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field. Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...