- RS-artikelnummer:
- 144-2620
- Tillverkare / varumärke:
- RS PRO
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
311,79 kr
(exkl. moms)
389,74 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 311,79 kr | 31,179 kr |
- RS-artikelnummer:
- 144-2620
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Pro Metric One-Touch Fittings
Features and Benefits
One-Touch push to connect configuration allows for an instant tubing connection
Useful for piping in confined space, due to its six-angle wrench processing inside
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
Fittings are already equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended product life
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Useful for piping in confined space, due to its six-angle wrench processing inside
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
Fittings are already equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended product life
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Thread Material | Brass |
Finish | Nickel Plated |
Body Material | Plastic |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |