Festo NPQP Series Tee Threaded Adaptor, R 1/4 to Push In 6 mm, Threaded-to-Tube Connection Style, 133054
- RS-artikelnummer:
- 125-9682
- Tillv. art.nr:
- NPQP-L-R14-Q6-FD-P10
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
1 006,48 kr
(exkl. moms)
1 258,10 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 1 006,48 kr | 100,648 kr |
- RS-artikelnummer:
- 125-9682
- Tillv. art.nr:
- NPQP-L-R14-Q6-FD-P10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Festo Pneumatic Fitting, Right Angle, Polypropylene Body Material- NPQP-L-R14-Q6-FD-P10
Connect two tubes at a right angle with this L-shaped pneumatic fitting from Festo. It has one threaded end to make a firm attachment to an air supply, along with a push-in connector at the other end to make tube changeovers quick and easy. The high-alloy steel retaining claw holds pipes securely without causing damage and is resistant to corrosion, so won't degrade in damp conditions. A wide operating temperature between -20°C and +60°C and a maximum operating pressure of 10 bar means this is a suitable option for manufacturing and processing environments.
• Transparent body makes it easy to monitor the line for blockages
• Standard R1/4 thread size for compatibility with existing systems
• Thermoplastic material helps to give the fitting a light weight of 5.5g for use in suspended pipelines
• Standard R1/4 thread size for compatibility with existing systems
• Thermoplastic material helps to give the fitting a light weight of 5.5g for use in suspended pipelines
Applications
• Process control and automation
• Clean rooms
• Medical industry
• Food and beverage
• Clean rooms
• Medical industry
• Food and beverage
Can I use this polypropylene pneumatic fitting as an alternative to stainless steel?
Yes. This pneumatic fitting is resistant to chemicals, cleaning agents and hydrolysis, making it food safe and a suitable alternative to stainless steel.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | NPQP |
Inlet Port | R 1/4 Male |
Model Number p | 133054 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Body Material | Polypropylene |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Food Grade | Yes |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
- RS-artikelnummer:
- 125-9682
- Tillv. art.nr:
- NPQP-L-R14-Q6-FD-P10
- Tillverkare / varumärke:
- Festo