SMC Pneumatic Stroke Adjuster MXS-A827

  • RS-artikelnummer 843-0541
  • Tillv. art.nr MXS-A827
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

MXS - Stroke Adjuster

Air Slide Table Series MXS from SMC provides the user with a solution for precise movement ranging from 10-150mm with integration of a cross roller bearing with a guide & small air cylinders for compact force generation.

Axial Mounting Units
Body Mounting
Dual Piston Rod
Flush Mountable Auto Switches
Workpeice Mounting Repeatability
Compact, Low profile

Stroke adjustment bolts also available (RS Stock No.843-0544 typical)
Retention adjuster (RS Stock No. 843-0692) & Extention adjuster (RS Stock No 843-0698) available

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Specifikationer
Attribute Value
Manufacturer Series MXS
For Use With Bore Size 8mm
Denna produkt har utgått