SMC TJ Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 744-0871
- Tillv. art.nr:
- TJ-0425
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-03
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
35,77 kr
(exkl. moms)
44,71 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 35,77 kr | 3,577 kr |
5 - 9 | 34,30 kr | 3,43 kr |
10 - 24 | 33,66 kr | 3,366 kr |
25 + | 32,82 kr | 3,282 kr |
- RS-artikelnummer:
- 744-0871
- Tillv. art.nr:
- TJ-0425
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
High burst pressure characteristics
Available in different colours
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | TJ |