Legris LF3600 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 445-4574
- Tillv. art.nr:
- 3606 12 00
- Tillverkare / varumärke:
- Legris
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
130,185 kr
(exkl. moms)
162,731 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 130,185 kr | 260,37 kr |
10 - 18 | 126,14 kr | 252,28 kr |
20 + | 121,98 kr | 243,96 kr |
- RS-artikelnummer:
- 445-4574
- Tillv. art.nr:
- 3606 12 00
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Equal Straight Tube-to-tube Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Temperature | +120°C |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
- RS-artikelnummer:
- 445-4574
- Tillv. art.nr:
- 3606 12 00
- Tillverkare / varumärke:
- Legris