Legris 1827 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 227-5098
- Tillverkare / varumärke:
- Legris
- RS-artikelnummer:
- 227-5098
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
Legris 1827 Series Stainless Steel Support for 6mm Tube
The Legris 1827 06 00 Stainless steel tube support is a small device used for supporting polymer tubing in fluid handling systems. It is made of high-quality stainless steel, which makes it durable and resistant to corrosion, ensuring long-lasting performance.
The tube support is designed to prevent the kinking and bending of tubing, which allows the consistent flow of fluids through the system. It is really useful in applications where tubing needs to be routed in tight spaces or where there is a risk of damage due to vibration or other external factors.
The Legris 1827 06 00 Stainless steel tube support is easy to install, and its compact size allows it to be used in areas where space is limited. It is compatible with a wide range of tubing materials, including polyethylene, polyurethane, and nylon.
Key features and Benefits
- High-quality stainless steel construction for durability and corrosion resistance.
- Prevents kinking and bending of tubing for consistent fluid flow.
- Easy to install and compatible with a wide range of tubing materials.
- Compact size allows for use in tight spaces.
- Helps to improve system efficiency and reduce maintenance costs.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1827 |
Maximum Operating Pressure | 20 bar |
Body Material | Stainless Steel |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +110°C |