- RS-artikelnummer:
- 226-612
- Tillv. art.nr:
- 220200400
- Tillverkare / varumärke:
- Norgren
Tillfälligt slut i lager – restorder för leverans 2024-05-30
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
129,332 kr
(exkl. moms)
161,665 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 129,332 kr | 646,66 kr |
25 - 45 | 125,328 kr | 626,64 kr |
50 + | 121,324 kr | 606,62 kr |
- RS-artikelnummer:
- 226-612
- Tillv. art.nr:
- 220200400
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, Brass Construction - 220200400
Keen to create leak-free connections in your compressed air network? Tighten things up with this pneumatic fitting from IMI Norgren. It's a complete tube-to-tube assembly that includes a straight connector with a 1/4-inch female socket at each end. This creates a robust linear joint between two pressurised lines. There's also a 1/4-inch universal tubing sleeve that helps grip firmly onto your tubing, as well as a 1/4-inch tubing nut that screws tightly into the straight connector. Thanks to the nut's 7/16in x 24TPI size and pre-applied thread sealant, you can look forward to leak-free performance and stable system pressures.
Features & Benefits
• Adaptable fitting suits annealed or half-hard copper, double-wall brazed steel and plasticised and non-plasticised tubes for application versatility
• External hex on the straight connector makes it a breeze to tighten or loosen with a simple spanner
• External hex on the straight connector makes it a breeze to tighten or loosen with a simple spanner
Applications
• Material handling
• Robotics systems
• Industrial automation
• Robotics systems
• Industrial automation
How durable is this fitting?
Thanks to its hardwearing brass construction, this is a long-lasting component – even when exposed to extreme temperatures and high pressures. It resists corrosion, so you can also use it for both pneumatic and hydraulic applications along with suitable tubing.
Tube-to-Tube Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable and complete with sleeves and nuts.
Specifikationer
Attribute | Value |
---|---|
Connector A | 1/4 in |
Connector B | 1/4 in |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 22 |
Body Material | Brass |
- RS-artikelnummer:
- 226-612
- Tillv. art.nr:
- 220200400
- Tillverkare / varumärke:
- Norgren