SMC KQ2 Series Straight Threaded Adaptor, Uni 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-5702
- Tillv. art.nr:
- KQ2S08-U02A
- Tillverkare / varumärke:
- SMC
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
25,172 kr
(exkl. moms)
31,465 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 25,172 kr | 125,86 kr |
25 - 45 | 24,472 kr | 122,36 kr |
50 + | 23,81 kr | 119,05 kr |
- RS-artikelnummer:
- 771-5702
- Tillv. art.nr:
- KQ2S08-U02A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | Uni 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Uni 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Mounting Type | Inline |
- RS-artikelnummer:
- 771-5702
- Tillv. art.nr:
- KQ2S08-U02A
- Tillverkare / varumärke:
- SMC