Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 210-2322
- Tillv. art.nr:
- 101251228 DIS
- Tillverkare / varumärke:
- Norgren
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 259-5211
Pris (ex. moms) Var (i ett paket med 5)
78,33 kr
(exkl. moms)
97,91 kr
(inkl. moms)
- RS-artikelnummer:
- 210-2322
- Tillv. art.nr:
- 101251228 DIS
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
IMI Norgren Pneumatic Fitting, With Positive Tube Anchorage, For PA or PUR Tubing - Pneufit Series - 101251228
Linking pressurised lines? This IMI Norgren pneumatic fitting helps you connect with confidence. A hardwearing nickel-plated brass construction means it handles the rigorous demands of compressed-air applications like water off a duck's back. You can adjust the fit of this unit by turning its internal hexagon with an Allen key, giving you a helping hand when installing in confined spaces. Robust joins are a given, as the component has practical push-in connections with built-in collets and O-rings that hold PA or PUR-type tubing tightly to prevent leaks.
Features & Benefits
• Positive tube anchorage prevents dislodging from movement or pulling
• R1/4 BSP thread and PTFE-free sealant give you a leak-free fit
• Made of corrosion-resistant materials for a long service life
• Compact design and light weight of 29g means it won't add strain to your system
• R1/4 BSP thread and PTFE-free sealant give you a leak-free fit
• Made of corrosion-resistant materials for a long service life
• Compact design and light weight of 29g means it won't add strain to your system
Applications
• Robotics systems
• Automotive production
• Textile manufacturing
• Automotive production
• Textile manufacturing
What temperatures can I use this product in?
This pneumatic fitting's broad operating temperature range of -20°C to +80°C means it's a safe bet for use in harsh environments.
Threaded, Tube-to-Tube & Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PNEUFIT |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Finish | Nickel Plated |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |