- RS-artikelnummer:
- 176-2179
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
210,584 kr
(exkl. moms)
263,23 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 210,584 kr | 2 105,84 kr |
- RS-artikelnummer:
- 176-2179
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifikationer
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 3/8in |
- RS-artikelnummer:
- 176-2179
- Tillverkare / varumärke:
- RS PRO