Legris LF3000 Series Straight Threaded Adaptor, R 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 146-6881
- Tillv. art.nr:
- 0105 14 21
- Tillverkare / varumärke:
- Legris
- RS-artikelnummer:
- 146-6881
- Tillv. art.nr:
- 0105 14 21
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
In-line connection of tubing with male thread. Available from 4 to 28 mm o. d.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +250°C |
Body Material | Brass |
Maximum Operating Pressure | 550 bar |
Minimum Operating Temperature | -60°C |
Standards Met | ATEX, PED 97/23/EC |