Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578365
- RS-artikelnummer:
- 125-9621
- Tillv. art.nr:
- NPQH-D-G14-S10-P10
- Tillverkare / varumärke:
- Festo
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
229,74 kr
(exkl. moms)
287,18 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 229,74 kr | 22,974 kr |
- RS-artikelnummer:
- 125-9621
- Tillv. art.nr:
- NPQH-D-G14-S10-P10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
FESTO NPQH-D Push-in Bulkhead Connectors - Male Thread
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | NPQH |
Model Number p | 578365 |
Thread Material | Brass |
Food Grade | Yes |
Chemical Resistant | Yes |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +150°C |
Mounting Type | Inline |
Body Material | Brass |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS-artikelnummer:
- 125-9621
- Tillv. art.nr:
- NPQH-D-G14-S10-P10
- Tillverkare / varumärke:
- Festo