- RS-artikelnummer:
- 122-5595
- Tillv. art.nr:
- H06-01
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-24
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
144,12 kr
(exkl. moms)
180,15 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 144,12 kr | 14,412 kr |
- RS-artikelnummer:
- 122-5595
- Tillv. art.nr:
- H06-01
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
Male Connector Straight
These connectors are used within clean, safe industrial environments where pneaumatic components are required. These include industries such as Food, beverage, electronics, life science.
Pipes in the same direction from the female thread
Flared I.D. can prevent the tube from deforming inwards
Tube support prevents sliding during installation
Flared I.D. can prevent the tube from deforming inwards
Tube support prevents sliding during installation
Self-Align Fittings
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Inline |