SMC Threaded-to-Tube Pneumatic Fitting, R 1/8 to, Push In 6 mm, KQ2 Series, 1 MPa
I lager för leverans inom 2 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 122-5575
- Tillv. art.nr:
- KQ2S08-01N
- Tillverkare / varumärke:
- SMC
Ej tillämpbart
- COO (Country of Origin):
- JP
Påse(ar) | Per Bag | Per unit* |
1 + | 281,45 kr | 28,145 kr |
*price indicative |
Hexagon Head Male Connector KQ2S
Attribute | Value |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 |
Connector B | Push In 6 mm |
Connector A - Gender | Male |
Manufacturer Series | KQ2 |
Mounting Type | Inline |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -5 °C |
Standards Met | IEC 60204-1 |