Festo QS Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 153035
- RS-artikelnummer:
- 121-6230
- Tillv. art.nr:
- QS-12
- Tillverkare / varumärke:
- Festo
31 I lager för avsändande samma dag
32 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
669,53 kr
(exkl. moms)
836,91 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 669,53 kr | 66,953 kr |
5 - 9 | 642,62 kr | 64,262 kr |
10 + | 616,14 kr | 61,614 kr |
- RS-artikelnummer:
- 121-6230
- Tillv. art.nr:
- QS-12
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Festo Straight Tube-To-Tube Adaptor, Push-In 12mm to Push-In 12mm - QS Series - QS-12
Use this versatile tube-to-tube adaptor from Festo to make a straight join between two pneumatic pipes. Its connection technology ensures a leak-free seal to keep a pneumatic network operating at optimal levels. This adaptor prioritises convenience by creating a time-saving yet highly effective pipe join. Simply apply gentle pressure to insert a hose while the connector's inner retaining claw ensures it's firmly attached. There's no need for tools, and two tubes can be united immediately. This fitting suits pneumatic systems operating at a maximum pressure of 14 bar.
• High-alloy steel retaining claw for excellent resistance to corrosion
• Hoses are easily detached, thanks to the adaptor's releasing ring
• Nitrile rubber seal (NBR) for an extremely durable, airtight join between a tube and a fitting
• Wide operating temperature range of -10°C to +80°C for improved versatility in use
• Hoses are easily detached, thanks to the adaptor's releasing ring
• Nitrile rubber seal (NBR) for an extremely durable, airtight join between a tube and a fitting
• Wide operating temperature range of -10°C to +80°C for improved versatility in use
Application Information
• Mining and minerals processing
• Automotive industry
• Industrial automation
• Medical and pharmaceutical industries
• Automotive industry
• Industrial automation
• Medical and pharmaceutical industries
What material is this connector made from?
This robust Festo adaptor has a PBT (polybutylene terephthalate) housing that can withstand harsh industrial environments well. As it's plastic, it won't rust so can be used in situations where moisture is present.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Inlet Port | Push In 12 mm |
Model Number p | 153035 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Body Material | PBT |
Minimum Operating Temperature | ISO8573-1:2010°C |
Mounting Hole Diameter | ISO8573-1:2010 |
Mounting Type | Inline |
Maximum Operating Temperature | ISO8573-1:2010°C |
Angle | Straight |
Maximum Operating Pressure | 14 bar |
Standards Met | ISO8573-1:2010 |
- RS-artikelnummer:
- 121-6230
- Tillv. art.nr:
- QS-12
- Tillverkare / varumärke:
- Festo