Festo QS Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153043
- RS-artikelnummer:
- 121-6229
- Tillv. art.nr:
- QS-10H-8
- Tillverkare / varumärke:
- Festo
8 I lager för avsändande samma dag
29 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
566,69 kr
(exkl. moms)
708,36 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 566,69 kr | 56,669 kr |
5 - 9 | 543,83 kr | 54,383 kr |
10 + | 521,51 kr | 52,151 kr |
- RS-artikelnummer:
- 121-6229
- Tillv. art.nr:
- QS-10H-8
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
Festo QS-10H-8 Push-in Pneumatic Fitting
The QS-10H-8 from Festo is a high quality, pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Push-in sleeve QS-10 port 1 connection
• Tubing size O.D 8 mm port 2 connection
• Straight push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
• Push-in sleeve QS-10 port 1 connection
• Tubing size O.D 8 mm port 2 connection
• Straight push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 153043 |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-6229
- Tillv. art.nr:
- QS-10H-8
- Tillverkare / varumärke:
- Festo