Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186264
- RS-artikelnummer:
- 121-6007
- Tillv. art.nr:
- QSM-G1/8-4
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
263,65 kr
(exkl. moms)
329,56 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 263,65 kr | 26,365 kr |
5 - 9 | 252,93 kr | 25,293 kr |
10 + | 242,65 kr | 24,265 kr |
- RS-artikelnummer:
- 121-6007
- Tillv. art.nr:
- QSM-G1/8-4
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-G1/8-4
- Corrosion resistance classification of 1 to protect against low corrosion stress
- Nominal tightening torque of 7Nm
- G1/8 male pneumatic connection
- The mini fitting is lightweight at 9.4g
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Model Number p | 186264 |
Thread Material | Brass |
Body Material | Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Food Grade | No |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
- RS-artikelnummer:
- 121-6007
- Tillv. art.nr:
- QSM-G1/8-4
- Tillverkare / varumärke:
- Festo