Norgren ENOTS Series Straight Threaded Adaptor, R 1/4 Male to Push In 3/16 in, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 227-047
- Tillv. art.nr:
- 221250328
- Tillverkare / varumärke:
- Norgren
Tillfälligt slut i lager – restorder för leverans 2024-05-30
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
91,37 kr
(exkl. moms)
114,21 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 91,37 kr | 456,85 kr |
- RS-artikelnummer:
- 227-047
- Tillv. art.nr:
- 221250328
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
IMI Norgren Pneumatic Fitting, Brass Construction, Includes Nut and Olive - ENOTS 34 Series - 221250328
Keen to create compressed air connections that can take the strain? Choose this pneumatic fitting assembly from IMI Norgren. It's a straight tapered fitting with a male R1/4 thread on one end and a 3/16-inch threaded socket on the other. This makes it a practical pick for creating in-line connections between different-sized tubes. It includes a 3/16-inch threaded tubing nut and universal sleeve that connect securely to the end of nylon and metallic tubes. Once in place, simply screw your tubing nut assembly into the fitting's socket to create an airtight joint. This product's robust brass construction gives it corrosion resistance in harsh or moist environments.
Features & Benefits
• Leak-free tube sealing supports stable system pressures
• Standardised ISO tube and thread sizing makes finding compatible connectors a doddle
• Durable metal construction is safe for high-pressure applications
• No specialist tools needed – you can assemble these parts by hand
• Standardised ISO tube and thread sizing makes finding compatible connectors a doddle
• Durable metal construction is safe for high-pressure applications
• No specialist tools needed – you can assemble these parts by hand
Applications
• Construction sites
• Production lines
• Printworks
• Production lines
• Printworks
What temperatures does this fitting work in?
As brass handles extreme temperatures, the limitations for this fitting are usually set by the type of tubing you choose. Picking copper pipe lets you work in conditions from -200°C to +50°C, while nylon options are safe from around -40°C to +80°C.
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 3/16 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |
- RS-artikelnummer:
- 227-047
- Tillv. art.nr:
- 221250328
- Tillverkare / varumärke:
- Norgren