Senaste sökningar

    IMI Norgren 5/2 Spool Valve - Solenoid/Spring G 1/4 97300 Series 230V ac

    IMI Norgren
    RS-artikelnummer:
    218-0205
    Tillv. art.nr:
    9730000000000000
    Tillverkare / varumärke:
    IMI Norgren
    Se alla Pneumatic Solenoid Valves
    Tillfälligt slut i lager restorder för leverans 2023-10-17
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    950,36 kr

    (exkl. moms)

    1 187,95 kr

    (inkl. moms)

    EnheterPer unit
    1 - 4950,36 kr
    5 - 9931,32 kr
    10 +912,40 kr
    RS-artikelnummer:
    218-0205
    Tillv. art.nr:
    9730000000000000
    Tillverkare / varumärke:
    IMI Norgren

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    DE

    Produktdetaljer

    IMI Norgren Spool Valve, 2 to 8 Bar Operating Pressure, 5/2 Valve Operation - 97300 Series - 9730000000000000


    Get the upper hand over the airflow of your pneumatic system using this spool valve from IMI Norgren. When its internal spool mechanism receives an electrical current, it activates a signal that causes the valve to open or close. The device's 5/2 function means you can move the air through up to five ports, so you'll find it handy for multi-channel distributions. Need to quickly shut it off in an emergency? A built-in manual override feature steps up to the challenge, letting you switch off the unit with a simple push.

    Features & Benefits


    • Broad operating temperature range between -15°C and +50°C for use in challenging environments
    • Anodised aluminium body offers resistance to corrosion
    • Compatible with single and double-operated actuators for versatile assembly
    • NBR seals resist chemicals and solvents for durability

    Applications


    • HVAC systems
    • Manufacturing industry
    • Conveyor belts
    • Medical devices

    How do I mount this spool valve?


    Thanks to its widely compatible G1/4 threaded connection, you can mount the component by simply inserting it into your port, removing the need for complex tools.

    How do I reset this unit?


    The valve comes with a spring mechanism to automatically return it to its original position, avoiding the need for manual resets.


    Specifikationer

    AttributeValue
    Function5/2
    Connection Port ThreadG 1/4
    Actuation TypeSolenoid/Spring
    Manufacturer Series97300
    Mounting StyleNAMUR
    Solenoid Voltage230V ac
    Solenoid FittedYes
    Number of Ports5
    Body MaterialAnodised Aluminium
    Maximum Flow Rate1230L/min
    Minimum Operating Pressure2bar
    Maximum Operating Pressure8 bar
    Minimum Operating Temperature-15°C
    Number of Positions2
    Maximum Operating Temperature+50°C
    Thread Size1/4in
    Thread StandardG
    Tillfälligt slut i lager restorder för leverans 2023-10-17
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    950,36 kr

    (exkl. moms)

    1 187,95 kr

    (inkl. moms)

    EnheterPer unit
    1 - 4950,36 kr
    5 - 9931,32 kr
    10 +912,40 kr