- RS-artikelnummer:
- 907-6624
- Tillv. art.nr:
- VZ1120-5MOZ-M5-Q
- Tillverkare / varumärke:
- SMC
- RS-artikelnummer:
- 907-6624
- Tillv. art.nr:
- VZ1120-5MOZ-M5-Q
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
SMC Solenoid Valve
The SMC VZ1000 series 4/2 port body ported solenoid valve has a metric M5 X 0.8 connection and operating pressure ranging between 0.15MPA and 0.7MPa. It is suitable for use with cylinders up to a bore of 16mm. This valve is compact, have a response time of fewer than 15 milliseconds and low energy consumption of just 1.8W.
SMC SY and VZ series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a non-locking manual override.
SMC SY and VZ series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a non-locking manual override.
Features and Benefits
Dustproof enclosure
Non locking push type manual override
Operating temperature ranging between -10°C and 50°C
Unrestricted mounting orientation
Non locking push type manual override
Operating temperature ranging between -10°C and 50°C
Unrestricted mounting orientation
Specifikationer
Attribute | Value |
---|---|
Connection Port Thread | Metric M5 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | VZ1000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Number of Ports | 4/2 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 81NL/min |
Solenoid Power Consumption | 2.1W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Metric |