- RS-artikelnummer:
- 893-0182
- Tillv. art.nr:
- VXD252MLK
- Tillverkare / varumärke:
- SMC
- RS-artikelnummer:
- 893-0182
- Tillv. art.nr:
- VXD252MLK
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
Specifikationer
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 3/4 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | VXD |
Solenoid Voltage | 230V ac |
Number of Ports | 2 |
Body Material | Stainless Steel |
Solenoid Power Consumption | 7VA |
Maximum Operating Temperature | +60°C |
Thread Size | 3/4in |
Configuration | Normally Closed |
Number of Positions | 2 |
Maximum Operating Pressure | 1.5 MPa |
Minimum Operating Temperature | -20°C |
Thread Standard | G |