- RS-artikelnummer:
- 885-2174
- Tillv. art.nr:
- VZ512-5MNZ-01F-Q
- Tillverkare / varumärke:
- SMC
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
913,03 kr
(exkl. moms)
1 141,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 913,03 kr |
5 + | 885,05 kr |
- RS-artikelnummer:
- 885-2174
- Tillv. art.nr:
- VZ512-5MNZ-01F-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
VZ5000 Solenoid Valves
5 Port, body ported solenoid valves from SMCs V5000 series for inline mounting. Suitable for use with cylinders up to a bore of 50mm, the VZ5000 is compact in size with a width of just 15mm and energy efficient with a low power consumption of just 1.8W DC. Fitted with non-locking push type manual override.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifikationer
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid |
Manufacturer Series | VZ500 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 1.8W |
Minimum Operating Pressure | 0.15MPa |
Configuration | Normally Closed |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Special Features | Low Power Consumption, Applicable for Vacuum Use |
Thread Standard | G |
- RS-artikelnummer:
- 885-2174
- Tillv. art.nr:
- VZ512-5MNZ-01F-Q
- Tillverkare / varumärke:
- SMC