- RS-artikelnummer:
- 873-2503
- Tillv. art.nr:
- SY5140-5LOU-Q
- Tillverkare / varumärke:
- SMC
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
589,01 kr
(exkl. moms)
736,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 589,01 kr |
5 + | 571,34 kr |
- RS-artikelnummer:
- 873-2503
- Tillv. art.nr:
- SY5140-5LOU-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SMC Solenoid Valve
The SMC SY5000 series 5/2 ports solenoid valve has a supply voltage of 24VDC. This valve has a 1/4in G port connection and 2-position single type actuation. It has low power consumption and therefore decreased engineering costs. The valve space-saving design means that it can be individually mounted onto sub plates or configured onto base mount manifolds. It has a pilot exhaust and a copper-free design. The valve cover also uses stainless steel which makes it stronger. This valve is supplied without a connector or 300mm lead wire.
Features and Benefits
Solenoid power consumption is 0.35W
Maximum flow rate is 280NL/min
Operating pressure ranges between 0.1MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Solenoid valves are extremely compact and offer high flow rates
Supplied with surge voltage suppressors (non-polar type)
Maximum flow rate is 280NL/min
Operating pressure ranges between 0.1MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Solenoid valves are extremely compact and offer high flow rates
Supplied with surge voltage suppressors (non-polar type)
Certifications
IP65 rated
CE certified
CE certified
Specifikationer
Attribute | Value |
---|---|
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | SY5000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 280L/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15 (Internal) MPa, 0.25 (External) MPa |
Configuration | 2-Position Single |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa |
Number of Positions | 2 |
Special Features | Light/Surge Voltage Suppressor |
- RS-artikelnummer:
- 873-2503
- Tillv. art.nr:
- SY5140-5LOU-Q
- Tillverkare / varumärke:
- SMC