- RS-artikelnummer:
- 797-5074
- Tillv. art.nr:
- VT307-5D1-01F-Q
- Tillverkare / varumärke:
- SMC
- RS-artikelnummer:
- 797-5074
- Tillv. art.nr:
- VT307-5D1-01F-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SMC Solenoid Valve
The SMC VT307 series 3/2 ports direct-acting solenoid valve has a 1/8in G port connection thread size. It required supply voltage of 24VDC. This new direct-acting solenoid valve offers a large flow capacity and reduced power consumption as compared to the existing models.
Features and Benefits
Operating temperature ranging between -10°C and 50°C
Operating pressure ranging between 0MPA and 0.7MPa
Body ported
Interchangeable with the existing range
Universal porting type
Available with a DIN 43650 connector
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Easily converted from N/C to N/O by an inverting function plate
Operating pressure ranging between 0MPA and 0.7MPa
Body ported
Interchangeable with the existing range
Universal porting type
Available with a DIN 43650 connector
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Easily converted from N/C to N/O by an inverting function plate
Applications
Blow-of valves
Pressure release valves
single acting cylinder drives
Divider valves and double acting cylinder drives
Selector valve
Valve for vacuum
Divider valve
Pressure release valves
single acting cylinder drives
Divider valves and double acting cylinder drives
Selector valve
Valve for vacuum
Divider valve
Certifications
IP65 protection
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VT307 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 4 W, 4.2W |
Minimum Operating Pressure | 0MPa |
Thread Size | 1/8in |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |