- RS-artikelnummer:
- 715-0809
- Tillv. art.nr:
- VF3230-7DZ1-02F
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-06-26
Lagt till varukorgen
Pris (ex. moms) Varje
1 475,32 kr
(exkl. moms)
1 844,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 475,32 kr |
5 + | 1 430,30 kr |
- RS-artikelnummer:
- 715-0809
- Tillv. art.nr:
- VF3230-7DZ1-02F
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
1/ 4 in VF Valves
The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.
Reduced power consumption
Built in strainer in pilot valve
Built in strainer in pilot valve
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VF3000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 240V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 981NL/min |
Solenoid Power Consumption | 5.6VA |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 0.9 MPa |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS-artikelnummer:
- 715-0809
- Tillv. art.nr:
- VF3230-7DZ1-02F
- Tillverkare / varumärke:
- SMC