- RS-artikelnummer:
- 703-6703
- Tillv. art.nr:
- R422100996
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
2 294,77 kr
(exkl. moms)
2 868,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 294,77 kr |
5 + | 2 223,66 kr |
- RS-artikelnummer:
- 703-6703
- Tillv. art.nr:
- R422100996
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC15 Valves
Specifikationer
Attribute | Value |
---|---|
Function | 5/3 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | TC15 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Fibreglass Reinforced PA |
Maximum Flow Rate | 1300L/min |
Solenoid Power Consumption | 2.2W |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 10bar |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS-artikelnummer:
- 703-6703
- Tillv. art.nr:
- R422100996
- Tillverkare / varumärke:
- EMERSON – AVENTICS