- RS-artikelnummer:
- 388-0988
- Tillv. art.nr:
- SY114-5LOU-Q
- Tillverkare / varumärke:
- SMC
13 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
437,74 kr
(exkl. moms)
547,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 437,74 kr |
5 + | 424,48 kr |
- RS-artikelnummer:
- 388-0988
- Tillv. art.nr:
- SY114-5LOU-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Direct Acting Valves (M3, M5 SYS100 Series)
Mounts on same sub-bases as VJ100 range
Suitable for pressure or vacuum applications
Normally closed valve configuration
Low power consumption
Non locking manual override
24Vdc supply voltage
Supplied with indicator light and surge voltage suppressor
Adaptor lead available to connect SY100 valve to existing VJ100 plug
Suitable for copper free applications
Suitable for pressure or vacuum applications
Normally closed valve configuration
Low power consumption
Non locking manual override
24Vdc supply voltage
Supplied with indicator light and surge voltage suppressor
Adaptor lead available to connect SY100 valve to existing VJ100 plug
Suitable for copper free applications
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | SY100 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Resin |
Maximum Flow Rate | 7.85NL/min |
Solenoid Power Consumption | 0.55W |
Minimum Operating Pressure | 0MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |