SMC Pneumatic Control Valve G 1/4 EAV2000 Series

  • RS-artikelnummer 233-0729
  • Tillv. art.nr EAV2000-F02-4YO
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): JP
Produktdetaljer

Gradual pressurising and break valves

Control solenoid valves 24 VAC or 220 Vac used for breaking or gradual pressurisation of the compressed air circuit.
Manual pulse control.
Low power consumption.
ISO connector may be ordered separately.

//media.rs-online.com/t_line/LF233068-99.gif
Specifikationer
Attribute Value
Manufacturer Series EAV2000
Mounting Style Stand-Alone
Connection Port Thread G 1/4
Solenoid Fitted Yes
Solenoid Voltage 220V ac
Solenoid Power Consumption 5.6VA
Minimum Operating Pressure 0.2MPa
Minimum Operating Temperature 0°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Thread Size 1/4in
Thread Standard G
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
1 393,70 kr
(exkl. moms)
1 742,12 kr
(inkl. moms)
Enheter
Per unit
1 - 4
1 393,70 kr
5 +
1 351,19 kr
Nästa dag-leverans inte möjlig
Related Products
Vent fittings available as either Supply or Control ...
Description:
Vent fittings available as either Supply or Control types.,Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location ...
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override. Unit assembly or on connection bars.Clip-on connectors or DIN 15 x 15.Display LED.
Mounts on same sub-bases as VJ100 rangeSuitable for ...
Description:
Mounts on same sub-bases as VJ100 rangeSuitable for pressure or vacuum applicationsNormally closed valve configurationLow power consumptionNon locking manual override24Vdc supply voltageSupplied with indicator light and surge voltage suppressorAdaptor lead available to connect SY100 valve to existing VJ100 ...
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. Higher flow capacity than body ...