- RS-artikelnummer:
- 227-3222
- Tillv. art.nr:
- V04X486L-B628A
- Tillverkare / varumärke:
- Norgren
Tillfälligt slut i lager – restorder för leverans 2024-06-13
Lagt till varukorgen
Pris (ex. moms) Varje
1 338,29 kr
(exkl. moms)
1 672,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 338,29 kr |
5 + | 1 296,83 kr |
- RS-artikelnummer:
- 227-3222
- Tillv. art.nr:
- V04X486L-B628A
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CZ
Produktdetaljer
IMI Norgren Excel Solenoid Actuated Poppet Valves
The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.
These valves can be used with compressed air, filtered, lubricated or non-lubricated. They feature a solenoid coil, polyester interface, IP65 ingress protection rating (with connector plug), and G1/8, G1/4 and 7mm interface porting. The base is zinc alloy (G1/8) or brass (G1/4). These solenoid valves have DIN 43650 Form A electrical connection (connector plug must be ordered separately).
Features and Benefits:
Exhaust diffuser is supplied as standard
Uses durable stainless-steel tube and spring
Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
Reduced installation height due to convenient compact size
Glass reinforced removable nylon coil with stainless iron armature
Uses durable stainless-steel tube and spring
Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
Reduced installation height due to convenient compact size
Glass reinforced removable nylon coil with stainless iron armature
What are poppet valves?
A poppet valve is a component used in pneumatic and hydraulic systems to help control flow of air or liquids. They are typically controlled via solenoids and can be set as either Normally Open or Normally Closed. They have faster response times compared to spool valves and a long service life due to less friction.
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V04 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 110→120V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | PET |
Maximum Flow Rate | 95L/min |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10bar |
- RS-artikelnummer:
- 227-3222
- Tillv. art.nr:
- V04X486L-B628A
- Tillverkare / varumärke:
- Norgren