- RS-artikelnummer:
- 202-1221
- Tillv. art.nr:
- MHE4-M1H-3/2G-1/4-K
- Tillverkare / varumärke:
- Festo
6 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 066,87 kr
(exkl. moms)
1 333,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 066,87 kr |
- RS-artikelnummer:
- 202-1221
- Tillv. art.nr:
- MHE4-M1H-3/2G-1/4-K
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo Electrical Monostable Solenoid Valve, 3/2 Closed, G 1/4 - MHE4 Series - MHE4-M1H-3/2G-1/4-K
This 3/2 closed solenoid valve from Festo uses a cable with a pressure-relieved poppet to control the flow of compressed air in a pneumatic system. This poppet helps minimise leakage and allows for precise control. The valve's coated die-cast zinc housing provides protection from corrosion, while the galvanised steel screws and polyurethane (PUR) cable sheathing, further increase durability and reliability. This product has an IP65 ingress protection rating, meaning it's sealed against low-pressure water jets and all dust. According to Festo's corrosion-resistance classification (CRC) of 2, it's moderately protected. You can use valves like this one in a range of automation and air-flow control applications.
• Electrical actuation type
• G 1/4 connection port thread size
• Monostable valve function
• Standard nominal flow rate of 400 l/min
• Operating pressure range of -0.9 to 8 bar
• Through-hole mounting style
• G 1/4 connection port thread size
• Monostable valve function
• Standard nominal flow rate of 400 l/min
• Operating pressure range of -0.9 to 8 bar
• Through-hole mounting style
Range Information
• Festo's MHE4 series of solenoid valves gives you flexibility of choice
• Option of plug vane or cable connection
• With or without fast-switching technology
• Threaded or push-in connectors
• Available with ingress protection certification of IP67 for watertightness
• Sturdy build quality means reliable products with a long service life
• Option of plug vane or cable connection
• With or without fast-switching technology
• Threaded or push-in connectors
• Available with ingress protection certification of IP67 for watertightness
• Sturdy build quality means reliable products with a long service life
The Festo solenoid valve used with cable which has pressure-relieved poppet valve of structure and used mechanical spring for reset. Its width size is 18 mm and used operating pressure up to -0.9 - 8 bar. Its standard nominal flow rate is 400 l/min.
Ambient temperature is -5°C to 60 °C
Zinc die-casting used for housing material
Zinc die-casting used for housing material
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 Closed, Monostable |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | MHE4 |
Mounting Style | Through Hole |
- RS-artikelnummer:
- 202-1221
- Tillv. art.nr:
- MHE4-M1H-3/2G-1/4-K
- Tillverkare / varumärke:
- Festo