- RS-artikelnummer:
- 175-2267
- Tillv. art.nr:
- MFH-3-1/2
- Tillverkare / varumärke:
- Festo
- RS-artikelnummer:
- 175-2267
- Tillv. art.nr:
- MFH-3-1/2
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Festo Pneumatic Solenoid Pilot Valve, 3/2, G 1/2 Thread - MFH Series - MFH-3-1/2
This Festo 3/2 pilot valve uses an integrated solenoid coil to control the flow of compressed air in a pneumatic system. It has a maximum flow rate of 3700 l/min and an operating pressure range from 1.5 to 8 bar. The die-cast aluminium housing provides durability and resistance to corrosion, to ensure a long product life. You can use this product in a variety of automation and control applications such as automatic irrigation systems, central heating or brewing equipment.
Features and Benefits
Pilot actuation type
G1/2 connection port thread
3 ports
2 positions
Valve function of 3/2, normally closed
Maximum flow rate of 3700 l/min
Operating temperature range of -5°C to +40°C
G1/2 connection port thread
3 ports
2 positions
Valve function of 3/2, normally closed
Maximum flow rate of 3700 l/min
Operating temperature range of -5°C to +40°C
Range Information
The MFH Series is Festo's range of solenoid/pneumatic valves designed to meet all industrial needs
Includes sturdy and reliable components with a long service life assured
Valves can be either electrically or pneumatically actuated
Option of internal or external air-piloting
Pipe thread in sizes G 1/8, G 1/4, G 1/2 and G 3/4
3/2 and 5/2-way valves available
Includes sturdy and reliable components with a long service life assured
Valves can be either electrically or pneumatically actuated
Option of internal or external air-piloting
Pipe thread in sizes G 1/8, G 1/4, G 1/2 and G 3/4
3/2 and 5/2-way valves available
Certifications
ISO8573-1:2010
UL listed
IP65 rated
UL listed
IP65 rated
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/2 |
Actuation Type | Pilot |
Manufacturer Series | MFH |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 3700L/min |
Minimum Operating Pressure | 1.5bar |
Thread Size | 1/2in |
Maximum Operating Temperature | +40°C |
Number of Positions | 2 |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -5°C |
Thread Standard | G |