- RS-artikelnummer:
- 175-2168
- Tillv. art.nr:
- VUVS-L25-M52-MD-G14-F8
- Tillverkare / varumärke:
- Festo
19 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
854,52 kr
(exkl. moms)
1 068,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 854,52 kr |
- RS-artikelnummer:
- 175-2168
- Tillv. art.nr:
- VUVS-L25-M52-MD-G14-F8
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Festo Solenoid Valve, Die-Cast Aluminium Body Material, 1300L/min Maximum Flow Rate - VUVS-L25-M52-MD-G14-F8
For pinpoint control over airflow in your pneumatic system, grab this solenoid valve from Festo. As it's a monostable device, it's only activated while the coil is powered up, returning to its original position when the current is turned off. This means you can be sure it's doing its job while it's switched on. A 5/2 configuration means this unit has 5 ports and 2 switching positions, so it's well suited to driving and exhausting double-acting cylinders. With a hefty flow rate of up to 1300L/min, this is an ideal option for demanding applications.
Features & Benefits
Tough die-cast aluminium body resists corrosion in humid settings
Standard G1/4 threaded connections mean it's easy to integrate into your equipment
Works without a glitch in harsh conditions thanks to an operating temperature range of -10°C to +60°C
Zippy 12ms turn-on time means it gets to work in a flash
Standard G1/4 threaded connections mean it's easy to integrate into your equipment
Works without a glitch in harsh conditions thanks to an operating temperature range of -10°C to +60°C
Zippy 12ms turn-on time means it gets to work in a flash
Applications
Construction industry
HVAC systems
Plant engineering
HVAC systems
Plant engineering
Can I use this valve around water?
Yes – its IP67 rating means it can cope with complete immersion for up to 30 minutes, so it can be trusted in conditions where it might get wet.
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot |
Manufacturer Series | VUVS |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1300L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | +2.5bar |
Maximum Operating Temperature | +60°C |
Thread Size | 1/4in |
Number of Positions | 2 |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Thread Standard | G |