- RS-artikelnummer:
- 175-2117
- Tillv. art.nr:
- CPE14-M1CH-3GL-1/8
- Tillverkare / varumärke:
- Festo
13 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 282,39 kr
(exkl. moms)
1 602,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 282,39 kr |
- RS-artikelnummer:
- 175-2117
- Tillv. art.nr:
- CPE14-M1CH-3GL-1/8
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Solenoid Pilot Valve, 8 Bar Maximum Operating Pressure, 60g Weight - CPE14-M1CH-3GL-1/8
Keep air moving in the right direction around your pneumatic system with this solenoid pilot valve from Festo. It's a monostable device that remains in its default position when the current is off and is activated when the electrical current comes on. An inscription holder lets you label and easily identify the valve inside your equipment, making maintenance easier. The die-cast aluminium body stands strong against corrosion and impacts. Thanks to a 2.5 to 8 bar operating pressure range, this is a reliable workmate in low-pressure installations.
Features & Benefits
• Standard nominal flow rate of 900L/min for rapid actuation and response in time-sensitive operations
• Standard M8 4-pin electrical connection fits neatly into your existing setup
• NBR seals prevent air leakage and shut out contamination to keep things running smoothly
• IP67 rating means it's dustproof and resistant to immersion in 1m of water for 30 minutes
• Standard M8 4-pin electrical connection fits neatly into your existing setup
• NBR seals prevent air leakage and shut out contamination to keep things running smoothly
• IP67 rating means it's dustproof and resistant to immersion in 1m of water for 30 minutes
Applications
• Irrigation systems
• Oil and gas plants
• Air compressors
• Oil and gas plants
• Air compressors
What does this valve's 3/2 function mean?
It tells you the valve has three ports and two positions for switching. This makes it ideal for regulating a double-acting cylinder that uses compressed air to move its piston back and forth.
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot |
Manufacturer Series | CPE |
Mounting Style | Through Hole |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 900L/min |
Solenoid Power Consumption | 1.28W |
Minimum Operating Pressure | 2.5bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Thread Size | 1/8in |
Maximum Operating Pressure | 8bar |
Thread Standard | G |
- RS-artikelnummer:
- 175-2117
- Tillv. art.nr:
- CPE14-M1CH-3GL-1/8
- Tillverkare / varumärke:
- Festo