SMC 3/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
- RS-artikelnummer:
- 161-3101
- Tillv. art.nr:
- VQC4301-51
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-07
Lagt till varukorgen
Pris (ex. moms) Varje
1 267,55 kr
(exkl. moms)
1 584,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 267,55 kr |
- RS-artikelnummer:
- 161-3101
- Tillv. art.nr:
- VQC4301-51
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
The VQC series has five standard wiring packages bringing a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration. The VQC series has outstanding response times and long life
5 port solenoid valve, base mount, plug-in
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
Specifikationer
Attribute | Value |
---|---|
Function | 3/3 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQC |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Configuration | 3-Position Closed Center |
Maximum Operating Pressure | 0.7 MPa |
Number of Positions | 3 |