- RS-artikelnummer:
- 161-3070
- Tillv. art.nr:
- VQ4100-5W1-Q
- Tillverkare / varumärke:
- SMC
- RS-artikelnummer:
- 161-3070
- Tillv. art.nr:
- VQ4100-5W1-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor
Fluid: air/inert gas
Ambient & Fluid Temperature:Metal Seal -10 to 50°C,Rubber Seal -5 to 50°C
Optional IP65 Enclosure
Operating Pressure Range: 0.15 – 1.0MPa
Ambient & Fluid Temperature:Metal Seal -10 to 50°C,Rubber Seal -5 to 50°C
Optional IP65 Enclosure
Operating Pressure Range: 0.15 – 1.0MPa
Specifikationer
Attribute | Value |
---|---|
Function | 2/1 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQ |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0.15MPa |
Number of Positions | 2 |
Configuration | 2-Position Single |
Thread Size | 3/8 in, Rc |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 1 MPa |