- RS-artikelnummer:
- 124-4415
- Tillv. art.nr:
- VP742-5DZ1-04F-X536
- Tillverkare / varumärke:
- SMC
- RS-artikelnummer:
- 124-4415
- Tillv. art.nr:
- VP742-5DZ1-04F-X536
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
SMC ISO13849-1 Category 2 Valves
VP series valves allow safe venting of compressed air to atmosphere and can be used in category 2 safety systems conforming to ISO standard ISO13849-1. The residual pressure release valve is fitted with a limit switch enabling the valves state (energised or de-energised) to be constantly monitored. If the valve fails, the limit switch can be used to prevent operation until repairs can be carried out.
Features and Benefits
ISO13849-1 category 2 compliant
Fitted with limit switch for position monitoring
LED position indicator
Normally closed , return spring operation
Modular fit with SMC FRL systems
Available with external or internal pilot
0.45W power consumption (solenoid consumption)
Fitted with varistor voltage suppressor
30 times/min max operating frequency
1 time/week minimum operating frequency
Fitted with limit switch for position monitoring
LED position indicator
Normally closed , return spring operation
Modular fit with SMC FRL systems
Available with external or internal pilot
0.45W power consumption (solenoid consumption)
Fitted with varistor voltage suppressor
30 times/min max operating frequency
1 time/week minimum operating frequency
Applications
The VP series valves are designed to be used as part of safety control systems where compressed air systems are being used. They are suitable for use in various industries and applications as part of a ISO13849-1 compliant safety system. Some example s of use are,
Tyre pressure testing machinery
Moulding machines
Assembly machines
Tyre pressure testing machinery
Moulding machines
Assembly machines
Note
Any of these products are component function parts to ensure safety in the control system of the machine, but are NOT certified to safety standard ISO13849-1
It is recommended that confirmation is sought from a third party certification organisation about the safety of the control system as a whole.
It is recommended that confirmation is sought from a third party certification organisation about the safety of the control system as a whole.
Specifikationer
Attribute | Value |
---|---|
Manufacturer Series | VP700 |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |