- RS-artikelnummer:
- 121-5799
- Tillv. art.nr:
- VZWD-L-M22C-M-G18-30-V-1P4-15-R1
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-22
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 309,96 kr
(exkl. moms)
1 637,45 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 309,96 kr |
- RS-artikelnummer:
- 121-5799
- Tillv. art.nr:
- VZWD-L-M22C-M-G18-30-V-1P4-15-R1
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
VZWD Series Solenoid Valves
The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.
Features and Benefits
Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating
Applications
Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.
Specifikationer
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VZWD |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Stainless Steel |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +35°C |
Number of Positions | 2 |
Thread Size | 1/8in |
Special Features | Design Insensitive to Slight Contamination of the Media |
Thread Standard | G |
- RS-artikelnummer:
- 121-5799
- Tillv. art.nr:
- VZWD-L-M22C-M-G18-30-V-1P4-15-R1
- Tillverkare / varumärke:
- Festo