- RS-artikelnummer:
- 234-4253
- Tillv. art.nr:
- AV3000-03-5DZ-Q
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 234-4253
- Tillv. art.nr:
- AV3000-03-5DZ-Q
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The SMC Series AV is a soft start up valve for low-speed air supply to gradually raise initial pressure in an air system and for quick exhaust by cutting off air supply.
Operating pressure range 0.2 - 1MPa
Coil rated voltage 12, 24VDC
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation -15% to +10% of rated voltage
Ambient & fluid temperature 0 to 60°C
Coil rated voltage 12, 24VDC
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation -15% to +10% of rated voltage
Ambient & fluid temperature 0 to 60°C
Specifikationer
Attribute | Value |
---|---|
Supply Inlet Port | Rc 3/8 |
Manufacturer Series | AV3000 |
Maximum Operating Pressure | 10 bar |
Type | Control Valve |
- RS-artikelnummer:
- 234-4253
- Tillv. art.nr:
- AV3000-03-5DZ-Q
- Tillverkare / varumärke:
- SMC